Idec LA3L-A1C64-R

Switch, Pushbutton, Illuminated, RECTANGLE, RED, MAINTAINED
$ 16.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LA3L-A1C64-R.

Farnell

Datasheet22 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Related Parts

NKK SwitchesLB26CKW01-5C-JC
Pushbutton Switch, DPDT, On-on, Alternate, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
NKK SwitchesLB26RKW01-5C-JC
SWITCH, P/B, DPDT, ON-ON, RECTANGLE, BLACK BODY, RED LED,2V, CLR/RED CAP,3A,125VAC, QC
NKK SwitchesYB26WSKW01-5C-JC
Pushbutton Switch, DPDT, On-on, Alternate, 3A, 30VDC, Quick Connect Terminal, Panel Mount
SWITCH, PUSHBUTTON, ILLUM, SQUARE, AMBER, MAINTAINED.
E-SwitchULV7F2H11311
PUSHBUTTON, ULV7,IP67,DPDT, ON-(ON), 3VDC RED LED RING, BLACK, 3A, 250VAC, SOLDER
E-SwitchULV7F2G11311
PUSHBUTTON SWITCH, IP67,DPDT, ON-ON,3VDC,3A, 250VAC, SOLDER, ULV7 SERIES

Descriptions

Descriptions of Idec LA3L-A1C64-R provided by its distributors.

Switch, Pushbutton, Illuminated, RECTANGLE, RED, MAINTAINED
Switch Push Button N.O./N.C. DPDT Flush Rectangular Button 5A 250VAC 125VDC Maintained Contact Quick Connect/Solder Panel Mount
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:DPDT; Switch Operation:On-Off; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:24V; Contact Current Max:3A; Actuator Style:Rectangular; Actuator / Cap Color:Red

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS