Idec LA1B-M1C6-R

Pushbutton, Mom, Red, Ext, DPDT, 16 Non-ill, 16MM Mounting DPDT Output, Solder Tab Conn
$ 11.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LA1B-M1C6-R.

Farnell

Datasheet22 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Related Parts

SWITCH, PUSHBUTTON, PANEL MOUNT, LED, 2500 VAC FOR 1 MINUTE, 3 A (AC RESISTIVE)
SWITCH, MINIATURE, PANEL MOUNT, 5 A, DPDT, SOLDER TAB, 50 OHMS (MAX.)
E-SwitchULV4F2GSS341
PUSHBUTTON, ULV4, IP67 , DPDT, ON-ON, FLAT, 3VDC BLUE LED, 3A, 250VAC, SS, SOLDER
NKK SwitchesLB25CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
NKK SwitchesLB25SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V

Descriptions

Descriptions of Idec LA1B-M1C6-R provided by its distributors.

PUSHBUTTON, MOM, RED, EXT, DPDT, 16 NON-ILL, 16mm MOUNTING DPDT OUTPUT, SOLDER TAB CONN
Push Button Switch, IP65, 16.2 (Dia.)mm, DPDT, Panel Mount, Momentary
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:DPDT; Switch Operation:Off-(On); Contact Voltage DC Nom:125V; Contact Voltage AC Nom:250V; Contact Current Max:5A; Actuator Style:Round; Switch Terminals:Solder
Switch, Industrial Pushbutton, 16Mm; Product Range:l6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:dpdt; Switch Operation:momentary; Pushbutton Actuator Style:round; Actuator / Cap Colour:red; Contact Current Ac Max:5A Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA1B-M1C6-R.