Idec HWAV-27

Emergency Stop Switches / E-Stop Switches 22mm Emergency Stop Nameplate
$ 3.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HWAV-27.

Sager Electronics

Datasheet62 pages13 years ago
Datasheet61 pages17 years ago

Farnell

element14 APAC

Newark

Lectro Components

Inventory History

3 month trend:
+0.00%

Related Parts

Grayhill11K5029-KMNB
CONTROL KNOBS, KNOB STYLE: 5029, METAL INSERT WITH SET SCREWS, KNOB MATERIAL: N
Grayhill11K5014-KMNB
CONTROL KNOBS, KNOB STYLE: 5014, METAL INSERT WITH SET SCREWS, KNOB MATERIAL: N
Grayhill11K5019-KCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT

Descriptions

Descriptions of Idec HWAV-27 provided by its distributors.

Emergency Stop Switches / E-Stop Switches 22mm Emergency Stop Nameplate
Nameplate, E-Stop Switch; For Use With:40Mm Diameter Emergency Stop Switches; Product Range:Hw Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HWAV-27
NAMEPLATE, WARNING, 60MM DIA; Accessory; NAMEPLATE, WARNING, 60MM DIA; Accessory Type: Emergency Stop Nameplate, 60mm, Plastic, Black on Yellow; For Use With: HW Series Oiltight Switches and Pilot Devices; Product Range: HW Series; Colour: Black on Yellow; Legend: Emergency Stop

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWAV-27..
  • HWAV27