Idec HW4S-2TF20

Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
$ 29.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW4S-2TF20.

IHS

Datasheet62 pages8 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-13.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH, SELECTOR, DPDT, 1A, 240V No. of Poles:2 No. of Switch Positions:2 Angle of Throw:90
IdecASW210
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW211
MAINTAINED SELECTOR SWITCH, 2 POSITION KNOB, 1NO 1NC, 10A, 600V, TW SERIES
C&K ComponentsA11405RNZGK
Switch Rotary N.O./N.C. SPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC 0.4VA Automotive
2 TO 4 POSITIONS 90DEG ROTARY SWITCH,115V AC,28V DC,150(AC)MA,200(DC)MA, SHAFT
C&K ComponentsA21415RNCQ
Rotary Switch 2 Position DPDT 2.5A (AC), 350mA (DC) 125VAC Panel Mount, ThruHole

Descriptions

Descriptions of Idec HW4S-2TF20 provided by its distributors.

Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
SWITCH, SELECTOR, DPST-2NO, 10A, 600V; N; SWITCH, SELECTOR, DPST-2NO, 10A, 600V; No. of Switch Positions:2 Position; No. of Poles:2 Pole; Angle of Throw:90°; Contact Current AC Max:10A; Contact Voltage AC Max:600V; Produ
Switch, Selector, Dpst-2No, 10A, 600V; Rango De Producto:Serie Hw; Ángulo De Tiro:90°; Contacto, Intensidad Ac Max:10A; Contacto, Intensidad Dc Max:8A; Contacto, Tensión Ac Max:600V; Contacto, Tensión Dc Max:220V |Idec HW4S-2TF20

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW4S2TF20