Idec HW1S-5TF22N3

Switch Selector N.O./N.C. 4PST 22.5° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
$ 36.527
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1S-5TF22N3.

IHS

Datasheet62 pages8 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-18.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IdecASW322
Rotary Switch, 3 Positions, 4PST, Latched, 10A, 24VDC, Screw Terminal, Knob Type Actuator, Panel Mount
NKK SwitchesS41
Switch Toggle ON None OFF 4PST Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesIK251-73
Switch Toggle OFF None ON 4PST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
NKK SwitchesS41F
Switch Toggle ON None OFF 4PST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS41T
Switch Toggle ON None OFF 4PST Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesIK250-73
Switch Toggle OFF None ON 4PST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of Idec HW1S-5TF22N3 provided by its distributors.

Switch Selector N.O./N.C. 4PST 22.5° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Rotary Switches Selector Switch 22mm 5 positions Maintained Knob Type 2NO-2NC contact Finger Safe Screw Terminal Terminal
SWITCH, SELECTOR, SPST, 10A, 600V; No. of Switch Positions:5 Position; No. of Poles:4 Pole; Angle of Throw:-; Contact Current AC Max:10A; Contact Voltage AC Max:600V; Product Range:HW Series; Illumination:Non Illuminated
Switch, Selector, Spst, 10A, 600V; Rango De Producto:Serie Hw; Ángulo De Tiro:-; Contacto, Intensidad Ac Max:10A; Contacto, Intensidad Dc Max:8A; Contacto, Tensión Ac Max:600V; Contacto, Tensión Dc Max:220V; No. De Polos:4 Polos |Idec HW1S-5TF22N3

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1S-5TF22N3.
  • HW1S5TF22N3
  • HW1S5TF22N3.