Idec HW1S-3TF11

Idec Corporation HW1S-3TF11 Switch; Selector Switch 22MM Maintained 3-POSITION, Knob 1NO-1NC
$ 21.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1S-3TF11.

IHS

Datasheet62 pages8 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-90.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SWITCH HW SERIES PLASTIC BZL LEVER OPERATOR POS LEFT 1NO-1NC MAINTAINED
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Honeywell2NT1-2
Switch Toggle OFF ON DPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
C&K ComponentsDF62J12S2AHQA
Rocker Switch, Dpst, On-Off, Black, Panel, 16 A, 250 V Rohs Compliant: Yes
SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 2.3mm PANEL MOUNT

Descriptions

Descriptions of Idec HW1S-3TF11 provided by its distributors.

IDEC Corporation HW1S-3TF11 SWITCH;SELECTOR SWITCH 22MM MAINTAINED 3-POSITION, KNOB 1NO-1NC
Rotary Switch, 3 Positions, DPST, Latched, 10A, 24VDC, Screw Terminal, Knob Type Actuator, Panel Mount
Switch Selector N.O./N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Control Switches 3 pos mtd selector switch 1NO/
Selector Switch, 3-Pos Maint, 1/1,
SWITCH SELECT 3POS DPST 10A 110V
Rotary Switch, Spdt; No. Of Switch Positions:3 Position; No. Of Poles:2 Pole; Angle Of Throw:-; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Product Range:Hw Series; Illumination:Non Illuminated; Contact Current Dc Max:- Rohs Compliant: Yes |Idec HW1S-3TF11

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1S3TF11