Idec HW1P-1FH2D-G

Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green
$ 34.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1P-1FH2D-G.

IHS

Datasheet62 pages8 years ago

Master Electronics

Sager Electronics

Lectro Components

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CML 1091M5-125VAC PMI RND .5" LED 125V Wire Green Part of the VCC Family of Products
Dialight556-1605-304
Indicator, Watertight Flat Lens LED; Green; 1800fL; 1In.; 125VDC; Panel; -30degC; 85deg
Dialight556-3605-304
LED Panel Mount Indicators Dome Green 125VAC 9.5mA 700fL

Descriptions

Descriptions of Idec HW1P-1FH2D-G provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green
Pilot Light, Grn, 120VAC XFMR, LED,
LED PNL IND GREEN 29MM SRW TER
Idec Corp 22Mm Pilot Light Green
HW1P-1FH2D-G, IDEC Corporation
INDICATOR, LED PANEL MNT, GREEN, 120V; M; INDICATOR, LED PANEL MNT, GREEN, 120V; Mounting Hole Dia:22mm; LED Color:Green; Forward Current If:10mA; Forward Voltage:120V; Body Material:Plastic; Color:Green; Lens Color:Green; Lens Style:Flush; Mounting Type:Panel Mount

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1P-1FH2D-G.