What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC 1091M5-125VAC

CML 1091M5-125VAC PMI RND .5" LED 125V Wire Green Part of the VCC Family of Products

$ 4.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1091M5-125VAC.

Master Electronics

Datasheet1 page8 years ago

IHS

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-50.94%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight553-0222F
553 Series Green 3 mm 60° 1.6 mcd 2 mA 1.9 V LED Circuit Board Indicator
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1

Descriptions

Descriptions of VCC 1091M5-125VAC provided by its distributors.

CML 1091M5-125VAC PMI RND .5" LED 125V Wire Green Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Green 2-Pin Bag
PANEL MOUNT INDICATOR LED 0.5 IN 105 TO 125 V GREEN LEAD WIRE 1091 SERIES
1/2" DIA MTG HOLE PLASTIC ROUND DOMED LENS NYLON HOUSING SS BEZEL SOLID STATE
LED Panel Mount GREEN DIFFUSED 1/2 MOUNTING HOLE
125V circular,with dome spread green snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
Non-Relampable LED Indicator Lights
PMI RND .5" LED 125V Wire Green
LED IND LIGHT GREEN 125V SNAPFIT
Panel Mount Indicator, Led, 12.7Mm, Green, 125V; Led Color:Green; Operating Voltage:125Vac; Mounting Hole Dia:12.7Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:1091M Series; Colour:Green Rohs Compliant: Yes |Vcc/visual Communications Company 1091M5-125VAC

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1091M5-125 VAC
  • 1091M5-125VAC.
  • 1091M5125VAC