Idec HW1K-3AF20

Keylock Switch, 3 Positions, DPST, Latched, 10A, 24VDC, Screw Terminal, Panel Mount
$ 36.568
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1K-3AF20.

IHS

Datasheet62 pages8 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
+58.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW320
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

Descriptions

Descriptions of Idec HW1K-3AF20 provided by its distributors.

Keylock Switch, 3 Positions, DPST, Latched, 10A, 24VDC, Screw Terminal, Panel Mount
Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
KEY SWITCH, DPST-NO, 10A, 600VAC ROHS COMPLIANT: YES
Selector Switch, 3-Pos Maint, 2NO,
SWITCH KEYLOCK 3POS MAINTAINED
Keylock Switches HW 3POS MNTD KEY SW
HW Series FG Control Unit-Oth2
SWITCH, KEY OPERATED, 2NO, 10A, 600V;Contacts:DPST-2NO; Actuator Style:Flat; No. of Switch Positions:3; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:100A; Switch Terminals:Screw; Circuitry:DPST-2NO ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1K3AF20