Idec ASW320

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
$ 23.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASW320.

Master Electronics

Datasheet41 pages12 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-11.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2024-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW322
Rotary Switch, 3 Positions, 4PST, Latched, 10A, 24VDC, Screw Terminal, Knob Type Actuator, Panel Mount
IDEC HW 3 POSS PLASTIC SCREW SELECTOR SWITCH,10A 22MM NO IP20 440V 220V LATCHING

Descriptions

Descriptions of Idec ASW320 provided by its distributors.

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Rotary Switch, 3 Positions, DPST, Latched, 10A, 24VDC, Screw Terminal, Knob Type Actuator, Panel Mount
SWITCH, SELECTOR, DPDT-2NO, 10A, 600V; No. of Switch Positions:3 Position; No. of Poles:2 Pole; Angle of Throw:45°; Contact Current AC Max:10A; Contact Voltage AC Max:600V; Product Range:TW Series; Illumination:Non Illum
Switch, Knob Off-Off-On/On-Off-Off, DPST-NO, Round 22.30mm Dia, 500k Cycles, 24V/110V, 10A(AC)/8A(DC), Thread Mount, Panel Mount
Switch, Selector, Dpdt-2No, 10A, 600V; Rango De Producto:Serie Tw; Ángulo De Tiro:45°; Contacto, Intensidad Ac Max:10A; Contacto, Intensidad Dc Max:8A; Contacto, Tensión Ac Max:600V; Contacto, Tensión Dc Max:220V |Idec ASW320

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS