Idec HW1F-2F11QD-R-24V

Rotary Switch, 2 Positions, DPST, Latched, 10A, 24VDC, Screw Terminal, Panel Mount
$ 39.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1F-2F11QD-R-24V.

IHS

Datasheet62 pages8 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-50.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesPS1
SWITCH, ROTARY, NON-SHORTING, KNURLED SHAFT, ADJUSTABLE STOP,1P,2-11POS,30A,125VAC
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
IdecASW210
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW211
MAINTAINED SELECTOR SWITCH, 2 POSITION KNOB, 1NO 1NC, 10A, 600V, TW SERIES

Descriptions

Descriptions of Idec HW1F-2F11QD-R-24V provided by its distributors.

Rotary Switch, 2 Positions, DPST, Latched, 10A, 24VDC, Screw Terminal, Panel Mount
SWITCH, ILLUMINATED SELECTOR SWITCH 22MM MAINTAINED 2-POSITION, LED, RED 24VACDC
Rotary Switches Selector Switch illuminated 22mm 2 positions Maintained Red Knob 1NO-1NC contact Full Voltage 24VAC/DC LED Finger Safe Screw Terminal Terminal
SWITCH, SELECTOR, SPST-NO/NC, 10A, 24V;; SWITCH, SELECTOR, SPST-NO/NC, 10A, 24V; No. of Poles:1; No. of Switch Positions:2; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage DC Max:24V; Actuator / Cap Color:Red; Series:HW; Switch Operation:On
Switch, Selector, Spst-No/Nc, 10A, 24V; Rango De Producto:Serie Hw; Ángulo De Tiro:-; Contacto, Intensidad Ac Max:10A; Contacto, Intensidad Dc Max:10A; Contacto, Tensión Ac Max:-; Contacto, Tensión Dc Max:24V; No. De Polos:1 Polos |Idec HW1F-2F11QD-R-24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS