Idec GT3F-2AF20

Time Delay Relay 100 to 240VAC 3A DPDT(36x40x72.2)mm Socket Timer Relay
$ 74.96
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GT3F-2AF20.

Farnell

Datasheet41 pages20 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+55.63%

Supply Chain

Introduction Date2012-05-07

Related Parts

C&K ComponentsPVA2EEH4
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive Bulk
C&K ComponentsPVA2 OA H1 1.7N V2
Pb Switch, Dpdt, 0.1A, 32Vdc, Pcb Rohs Compliant: Yes |C&k Components PVA2 OA H1 1.7N V2
C&K ComponentsPVA2EEH21.7NV2
Keypad Switch, 1 Switches, Dpdt, Latched, 0.1A, 32Vdc, 1.7N, 6 Pcb Hole Cnt, Solder Terminal,
Honeywell12TW1-7
Bat-Handle Toggle Switch DPDT On-Off-On momentary/maintained/momentary 5A/125Vac 5A/30Vdc
Honeywell12TW1-3
Switch Toggle ON ON DPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT

Descriptions

Descriptions of Idec GT3F-2AF20 provided by its distributors.

Time Delay Relay 100 to 240VAC 3A DPDT(36x40x72.2)mm Socket Timer Relay
Time Delay & Timing Relays Timer Multi Function 5A Contact Delayed DPDT 120-240VAC 8 Pin Plug-In
Timing Relay Off Delay DPDT 4A 100-240V AC
RELAY TIME DELAY 600SEC 3A 250V
IDEC Power Off Delay Timer; 100-240VAC; 0.1s - 600s Time Range; DPDT; 3A; Power Trigger; 8-Pin Mount; Single Function; Onboard Adjustment
Timer-Counter Display Panel Time Range:0.05 sec. to 600 sec. No. of Pins:8 Time Range Min:0.05 s Supply Voltage Min:100VAC Peak Reflow Compatible (260 C):No Supply Voltage Max:240VAC Time Range Max:600 s
TIMER-COUNTER DISPLAY PANEL; Product Range:GT3F Series; Timer Functions:Off-Delay; No. of Timing Ranges:8Ranges; Time Min:0.1s; Time Max:600s; Timer Output:2 Changeover Relays; Supply Voltage Max:250VAC; Current Rating N
Timer-Counter Display Panel; Rango De Producto:Serie Gt3F; Temporizador, Funciones:Off-Delay; Número De Rangos Del Temporizador:8; Tiempo Mín.:0.1S; Tiempo Máx.:600S; Salida Del Temporizador:2 Relés De Conmutación |Idec GT3F-2AF20

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT3F2AF20