Honeywell 12TW1-7

Switch Toggle (ON) OFF (ON) DPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
$ 58.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 12TW1-7.

IHS

Datasheet9 pages9 years ago

Sager Electronics

Farnell

Jameco

Agility

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity6-6437630-8
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
C&K Components9201SH3ZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223K12KZQ
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201SHZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223S1YZQ
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201KZQE
Switch Toggle ON ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 12TW1-7 provided by its distributors.

Switch Toggle (ON) OFF (ON) DPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Toggle Switch (ON)-OFF-(ON) DPDT 5A @ 120V Solder Lug
Switch, Toggle, Miniature, 5AMPS, DPDT, ON-OFF-ON
Toggle Switch, DPDT, (on)-off-(on), Momentary, 5A, 30VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded
Environmentally Sealed Miniature Space Saving Toggle Switch, 2 pole, 3 position, Solder terminal, Standard Lever. MS27719-27-1
Toggle Switch; Switch Operation:On-Off-On; Circuitry:DPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:5A; Current Rating:5A; Leaded Process Compatible:No; Mounting Type:PCB ;RoHS Compliant: No
SWITCH, TOGGLE, DPDT, 5A, 125V; Switch O; SWITCH, TOGGLE, DPDT, 5A, 125V; Switch Operation: (On)-Off-(On); Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: TW S; Available until stocks are exhausted
SWITCH, TOGGLE, DPDT, 5A, 125V; Contact; SWITCH, TOGGLE, DPDT, 5A, 125V; Contact Configuration:DPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:125V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Actuator Style:Bat; Circuitry:DPDT
MICRO SWITCH™ miniature toggle switches in two bushing sizes. Molded-in terminals are plated for soldering. Momentary and maintained circuitry closures available. Special on-on-on circuitries are also available. Pull-to-unlock levers prevent acciden
MICRO SWITCH TW Series Toggle Switch, 2 pole, 3 position, Solder terminal, Standard Lever, Military Part Number MS27719-27-1 MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12TW17