Idec GT3F-2AD24

Time Delay & Timing Relays Timer Multi Function 5A Contact Delayed DPDT 24VAC/DC 8 Pin Plug-In
$ 75.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec GT3F-2AD24.

Farnell

Datasheet41 pages20 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+97.96%

Supply Chain

Introduction Date2019-07-01

Related Parts

C&K ComponentsPVA2EEH4
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive Bulk
C&K ComponentsPVA2 OA H1 1.7N V2
Pb Switch, Dpdt, 0.1A, 32Vdc, Pcb Rohs Compliant: Yes |C&k Components PVA2 OA H1 1.7N V2
C&K ComponentsPVA2EEH21.7NV2
Keypad Switch, 1 Switches, Dpdt, Latched, 0.1A, 32Vdc, 1.7N, 6 Pcb Hole Cnt, Solder Terminal,
Honeywell12TW1-7
Bat-Handle Toggle Switch DPDT On-Off-On momentary/maintained/momentary 5A/125Vac 5A/30Vdc
Honeywell12TW1-3
Switch Toggle ON ON DPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 480VAC 250VDC 5.88N Linear Screw Mount

Descriptions

Descriptions of Idec GT3F-2AD24 provided by its distributors.

Time Delay & Timing Relays Timer Multi Function 5A Contact Delayed DPDT 24VAC/DC 8 Pin Plug-In
Time Delay Relay 24VDC 24VAC 3A DPDT(36x40x72.2)mm Socket Timer Relay
Timing Relay Off Delay DPDT 3A 24V AC/DC
RELAY TIME DELAY 600SEC 3A 250V
Time Delay Relay, DPDT, 24VDC/DC
IDEC Power Off Delay Timer; 24VAC/DC; 0.1s - 600s Time Range; DPDT; 3A; Power Trigger; 8-Pin Mount; Single Function; Onboard Adjustment
Electromechanical General Purpose Timer Leaded Process Compatible:No No. of Pins:8 Peak Reflow Compatible (260 C):No Switch Function:DPDT Supply Voltage:250VAC Time Range Min:0.05s Type:Off Delay Supply Current:5A
Electromechanical General Purpose Timer; Product Range:Gt3F Series; Timer Functions:Off-Delay; No. Of Timing Ranges:8Ranges; Time Min:0.1S; Time Max:600S; Timer Output:2 Changeover Relays; Supply Voltage Max:250Vac; No. Of Pins:8Pinsrohs Compliant: No |Idec GT3F-2AD24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT3F2AD24