Idec FB2W-211Z

Pushbutton Enclosure, 2-Hole, 22mm, Non-Metallic, NEMA 4X/IP65, Plastic, Empty, Beige
$ 26.81
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FB2W-211Z.

Farnell

Datasheet2 pages19 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.89%

Related Parts

Hammond1591ATCL
Polycarbonate enclosure, (L x W x H) 99 x 51 x 20 mm, colorless, IP54, 1591ATCL
Hammond1591BTCL
Polycarbonate enclosure, (L x W x H) 112 x 62 x 31 mm, colorless, IP54, 1591BTCL
Hammond1591ETCL
Polycarbonate enclosure, (L x W x H) 191 x 110 x 61 mm, colorless, IP54, 1591ETCL

Descriptions

Descriptions of Idec FB2W-211Z provided by its distributors.

Pushbutton Enclosure, 2-Hole, 22mm, Non-Metallic, NEMA 4X/IP65, Plastic, Empty, Beige
PUSHBUTTON ENCLOSURE, 2 HOLE, 22MM, POLYCARBONATE, NEMA4, IP65, BEIGE, FB SERIES
ENCLOSURE, PUSH BUTTON, 2 HOLE, PC Enclosure Type:Push Button Enclosure Material:Polycarbonate Body Color:Beige External Height:140mm External Width:76mm External Depth:59.5mm IP Rating:65 Highest NEMA Rating:4X
ENCLOSURE, PUSHBUTTON, 2 HOLE, PC; Enclosure Material:Polycarbonate; No. of Switch Holes:2Holes; Cutout Diameter:22mm; Cover / Base Color:Beige; External Height - Metric:59.7mm; External Width - Metric:-; External Depth

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FB2W-211Z.
  • FB2W211Z
  • FB2W211Z.