Idec CW4P-1EQHR

IDEC Corporation CW4P-1EQHR Indicator; Rnd mtl bzl; 120VAC LED; 22mm flush mnt; Red
$ 27.56
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4P-1EQHR.

Farnell

Datasheet24 pages12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-46.15%

Related Parts

Switch Indicators 24VAC/24VDC 20mA LED Round Screw Panel Mount with Threads
Switch Indicators 110VAC 20mA LED Round Screw Panel Mount with Threads
PANEL MOUNT INDICATOR LED PILOT 22MM GREEN 110VAC SCREW 100000 HRS 2PLB SERIES
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
SWITCH PILOT LIGHT 22MM METAL YELLOW ROUND FLUSH YELLOW LED 24V ACDC

Descriptions

Descriptions of Idec CW4P-1EQHR provided by its distributors.

IDEC Corporation CW4P-1EQHR Indicator; Rnd mtl bzl; 120VAC LED; 22mm flush mnt; Red
PILOT LIGHT; For Use With:Idec CW Series; PILOT LIGHT; For Use With:Idec CW Series Pushbutton Switches
Industrial Panel Mount Indicators / Switch Indicators CW 22mm Metallic bezel PILOT Round Flush Red 100-120VAC
Idec Corp Pilot Light 22Mm 100/120V R
Pilot Light, Red, 120V Direct, Full
Panel Mount Indicator, Led; Led Color:Red; Operating Voltage:120Vac; Mounting Hole Dia:22.3Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip66; Product Range:Cw Series; Forward Voltage:120V Rohs Compliant: Yes |Idec CW4P-1EQHR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4P1EQHR