Idec CW4L-M1E01Q4R

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount
$ 43.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW4L-M1E01Q4R.

IHS

Datasheet24 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
E-SwitchPV5S64019
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount

Descriptions

Descriptions of Idec CW4L-M1E01Q4R provided by its distributors.

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switches CW 22mm Metallic bezel ILLD PB Round Flush Momentary 1NC Red 24VACDC
PB SWITCH, SPST-NC, 10A, 120VAC, SCREW; Product Range: CW Series; Contact Configuration: SPST-NC; Switch Operation: Momentary; Contact Current Max: 10A; Contact Voltage AC Nom: 120V; Illumination Colour: Red; Contact Voltage D
Illuminated Pushbutton Switch, Spst-Nc, 6A, 240Vac; Product Range:Cw Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec CW4L-M1E01Q4R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4L-M1E01Q4-R