Idec CW1K-2AE20

Key Switch, Rnd, Blk Bezel, 2 Positions, 2NO, 6A/240VAC, 22MM, Key Rmv Pos A
$ 56.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec CW1K-2AE20.

Farnell

Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-0.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-05-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SWITCH, TOGGLE, SEALED, DPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
APEM3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Carling Technologies632421-2B-KE
Switch Rocker ON None OFF DPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Toggle Switch 3600Nf 12A 28Vdc Rohs Compliant: Yes |APEM Inc. 3641NF/2UL
Carling Technologies632222-1B-JA
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycle
HoneywellMR93-22BBN
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles

Descriptions

Descriptions of Idec CW1K-2AE20 provided by its distributors.

KEY SWITCH, RND, BLK BEZEL, 2 POSITIONS, 2NO, 6A/240VAC, 22MM, KEY RMV POS A
Keylock Sw, Dpst-No, 2 Pos, 10A, 300Vac; Switch Operation:-; Contact Configuration:Dpst-No; Product Range:Cw Series; No. Of Switch Positions:2 Position; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage Ac Nom:300V; Rohs Compliant: Yes |Idec CW1K-2AE20
Contact Voltage = 24 VDC / Contact Voltage = 250 VAC / Illumination = No / Diameter mm = 28 / Contact Current = 6 A @ 240 VAC / Contact Current = 8 A @ 24 VDC / Termination Type = Screw Terminal / Indexing Angle ° = 90 / Series = CW / Length mm = 50.3 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = 4X / Switching Function = Latching Function / Contact Configuration = 2NO / Positions = 2

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW1K-2AE20.
  • CW1K2AE20