Idec BN15MW

Modular Terminal Block, 15A, 2mm2, 2 Row(s), 1 Deck(s)
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec BN15MW.

IHS

Datasheet27 pages0 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2023-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityTSB23002DS
Conn Europa Terminal Block 4 POS 8mm Screw Cable Mount 30A/Contact
Conn Eurostyle Block F 14 POS 8mm Screw RA Cable Mount 20A/Contact Eurostyle™
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity926869-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity926868-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass

Descriptions

Descriptions of Idec BN15MW provided by its distributors.

Modular Terminal Block, 15A, 2mm2, 2 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS Screw T DIN Rail 10A
TERMINAL BLOCK, DIN RAIL, 1 POSITION; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Volta
Terminal Block, Din Rail, 1 Position; Núm. De Posiciones:2; Tensión Nominal:600V; Corriente Nominal:10A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2Mm²; Método De Conexión Del Cable:Tornillo |Idec BN15MW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS