Idec AVD302N-R

Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
$ 49.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AVD302N-R.

Electro Sonic

Datasheet30 pages14 years ago
Datasheet30 pages11 years ago

Lectro Components

Farnell

Switches Unlimited

Newark

Inventory History

3 month trend:
-71.05%

Related Parts

Pushbutton Switch, DPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, DPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO-1NC Contact Screw Terminal
Off-On,On-Off DPST-NO/NC -22.30(Dia) 500000Cycles 24V 110V 10A(AC),8A(DC) , 40mm*79mm
Switch Emergency Stop N.C. DPST Mushroom Button 10A 240VAC 24VDC Screw Panel Mount

Descriptions

Descriptions of Idec AVD302N-R provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
PLTR Pushbutton, Red, 40mm Mush, 2NC , Non-Ill, 30mm Mounting, 2NC Contact Blocks
Switch, Emergency Stop, 2Nc, 600Vac; Contact Configuration:dpst-Nc; Switch Operation:pushlock Turn Reset; Switch Terminals:screw; Contact Current Max:10A; Contact Voltage Ac Nom:600V; Contact Voltage Dc Nom:220V; Ip Rating:ip65 Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS