Idec ASW3K20

Pushbutton Switch; Contacts: DPDT; No. of Switch Positions: 3; Illumination: Illuminated ;
$ 45.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASW3K20.

Master Electronics

Datasheet41 pages11 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW320
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O./N.C. DPST 45° Extended Lever Screw Panel Mount
Pushbutton Switch, DPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Rotary Switch, 2 Positions, DPST, Latched, Screw Terminal, Extended Lever Knob Type Actuator, Panel Mount

Descriptions

Descriptions of Idec ASW3K20 provided by its distributors.

Pushbutton Switch;Contacts:DPDT; No. of Switch Positions:3; Illumination:Illuminated ;
Switch Key Lock N.O. DPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Keylock Switches Key Switch 22mm 3 Positions 2NO-0NC Contact Maintained Key remove all positions Open Screw Terminal Terminal
Pushbutton Switch; Contact Configuration:Dpst-No; Switch Operation:Push-Pull; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:-; Contact Current Max:-; Switch Terminals:Screw; Illumination:Illuminated; No. Of Switch Positions:3 Rohs Compliant: Yes |Idec ASW3K20

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS