Idec ASW2K10

Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
$ 39.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASW2K10.

IHS

Datasheet41 pages4 years ago

element14 APAC

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-8.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW210
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW320
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

Descriptions

Descriptions of Idec ASW2K10 provided by its distributors.

Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch, Selector, Spst-No, 10A, 600V; No. Of Switch Positions:2 Position; No. Of Poles:1 Pole; Angle Of Throw:90°; Contact Current Ac Max:10A; Contact Voltage Ac Max:600V; Product Range:Tw Series; Illumination:Non Illuminated Rohs Compliant: Yes |Idec ASW2K10
Keylock Switches Key Switch 22mm 2 Positions 1NO-0NC Contact Maintained Key remove all positions Open Screw Terminal Terminal

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS