Idec AS6M-3KT2PA

SWITCH, KEY OPERATED, DPDT, 3A, 250V; Contacts: DPDT; Switch Operation: ON-(ON); Angle of Throw: 45
$ 32.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AS6M-3KT2PA.

IHS

Datasheet14 pages8 years ago
Datasheet14 pages18 years ago

Electro Sonic

Switches Unlimited

Newark

Inventory History

3 month trend:
+25.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SWITCH, SELECTOR, DPDT, 1A, 240V No. of Poles:2 No. of Switch Positions:3 Angle of Throw:45
SWITCH, SELECTOR, DPDT, 1A, 240V;No. of Poles:2; No. of Switch Positions:3; Angle of Throw:45
SWITCH, SELECTOR, DPDT, 5A, 250V No. of Poles:2 No. of Switch Positions:3 Angle of Throw:45
C&K ComponentsA11514RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11505RNZQE
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11515RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Idec AS6M-3KT2PA provided by its distributors.

SWITCH, KEY OPERATED, DPDT, 3A, 250V;Contacts:DPDT; Switch Operation:ON-(ON); Angle of Throw:45
Keylock Switches Key Switch 16mm 3 Positions 2NO-2NC Contact Maintained Key remove all positions Solder Tab / Quick Connect Terminal
Switch, Key Operated, Dpdt, 3A, 250V; Product Range:A6 Series; Contact Configuration:Dpdt; Switch Operation:On-(On); Switch Terminals:Quick Connect; Contact Current Max:1A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:120V Rohs Compliant: No |Idec AS6M-3KT2PA
Contact Voltage = 24 VDC / Contact Voltage = 220 VAC / Illumination = No / Diameter mm = 18 / Contact Current = 1 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Housing Material = Metal / Lock Type = Keylock / Indexing Angle ° = 45 / Series = A6 / Length mm = 31 / Operating Temperature Max. °C = 55 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Switching Function = Latching Function / Contact Configuration = 2CO / Positions = 3

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6M3KT2PA