What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec AS6M-3Y2P

SWITCH, SELECTOR, DPDT, 1A, 240V No. of Poles: 2 No. of Switch Positions: 3 Angle of Throw: 45
$ 26.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AS6M-3Y2P.

IHS

Datasheet14 pages9 years ago
Datasheet14 pages18 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-27.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ROTARY SWITCH, 45 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 03, CONTA
Grayhill24001-03N
3 POSITIONS 36DEG ROTARY SWITCH, 115 V AC/DC, 220 V AC, 6 TO 28 V DC, 1 A, SHAFT
Grayhill05001-03N
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 03, CONTA

Descriptions

Descriptions of Idec AS6M-3Y2P provided by its distributors.

SWITCH, SELECTOR, DPDT, 1A, 240V No. of Poles:2 No. of Switch Positions:3 Angle of Throw:45
ROTARY SWITCH, 3 WAY, 16 MM MOUNTING, SOLDER LUG, IP40, IP65
Rotary Switches Selector Switch 16mm 3 positions Maintained Knob Type 2NO-2NC contact Solder Tab / Quick Connect Terminal
Switch, Selector, Dpdt, 1A, 240V; Rango De Producto:Serie A6; Ángulo De Tiro:45°; Contacto, Intensidad Ac Max:1A; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:240V; Contacto, Tensión Dc Max:120V; No. De Polos:2 Polos |Idec AS6M-3Y2P
Contact Voltage = 24 VDC / Contact Voltage = 220 VAC / Actuator Type = Handle / Illumination = No / Contact Current = 1 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Black / Poles = 2 / Width mm = 18 / Indexing Angle ° = 45 / Series = A6 / Protection Rating = IP65 / Switching Function = Latching Function / Height mm = 18 / Positions = 3 / Depth mm = 37.5

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6M3Y2P