Idec AS6M-2KT2PA

SWITCH, KEY OPERATED, DPDT, 3A, 250V; Contacts: DPDT; Switch Operation: ON; Angle of Throw: 90
$ 31.052
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AS6M-2KT2PA.

IHS

Datasheet14 pages18 years ago

Farnell

JRH Electronics

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
+47.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Honeywell2TL1-1
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Honeywell2TL1-5
Toggle Switch - DPDT, 3-Position, IP67, Metal Lever, 10A/18A Rated
Honeywell2TL1-7
Switch Toggle N.O./N.C. DPDT Toggle Screw 18A 230VAC 250VDC Panel Mount
C&K ComponentsAYZ0202AGRLC
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
C&K ComponentsV80212MA08Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Idec AS6M-2KT2PA provided by its distributors.

SWITCH, KEY OPERATED, DPDT, 3A, 250V;Contacts:DPDT; Switch Operation:ON; Angle of Throw:90
SWITCH, KEY OPERATED, DPDT, 3A, 250V; Product Range:A6 Series; Contact Configuration:DPDT; Switch Operation:On; Switch Terminals:Quick Connect; Contact Current Max:1A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:
Switch, Key Operated, Dpdt, 3A, 250V; Contacto, Configuración:Dpdt; Interruptor, Operación:Encendido; Ángulo De Tiro:90°; No. Of Switch Positions:2 Posiciones; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:120V |Idec AS6M-2KT2PA
Contact Voltage = 24 VDC / Contact Voltage = 220 VAC / Illumination = No / Diameter mm = 18 / Contact Current = 1 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Housing Material = Metal / Lock Type = Keylock / Indexing Angle ° = 90 / Series = A6 / Length mm = 31 / Operating Temperature Max. °C = 55 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Switching Function = Latching Function / Contact Configuration = 2CO / Positions = 2

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6M-2KT2PA.
  • AS6M2KT2PA