Idec APW299D-R-24V

Panel Mount Indicator Pilot Light Switch Red Led 22MM 24VAC Tw Series
$ 22.347
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec APW299D-R-24V.

Farnell

Datasheet41 pages18 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-56.62%

Related Parts

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads

Descriptions

Descriptions of Idec APW299D-R-24V provided by its distributors.

PANEL MOUNT INDICATOR PILOT LIGHT SWITCH RED LED 22MM 24VAC TW SERIES
Panel Mount Indicator, Led, 22Mm, Red, 24V; Led Color:Red; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Colour:Red; Forward Voltage:24V Rohs Compliant: Yes |Idec APW299D-R-24V
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm Red Dome Full Voltage 24VAC/DC LED Open Screw Terminal Terminal

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • APW299D-R-24V.