Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec HW1P-2FQD-R-24V

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
$ 19.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1P-2FQD-R-24V.

IHS

Datasheet62 pages8 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+106%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
IDEC Corporation APW299D-G-24V Indicator Pilot Light Green LED 22 mm 24 VAC/DC Screw Terminal
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads

Descriptions

Descriptions of Idec HW1P-2FQD-R-24V provided by its distributors.

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
PANEL MOUNT INDICATOR, LED, 22MM, RED, 24V; LED Color: Red; Operating Voltage: 24V; Mounting Hole Dia: 22mm; Forward Current If: 11mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Packaging: Each; Product Range: -; Body Material: Plastic
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm Red Dome Full Voltage 24VAC/DC LED Finger Safe Screw Terminal Terminal
Panel Mount Indicator, Led, 22Mm, Red, 24V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:22Mm; Tensión De Operación:24V; Corriente Directa If:11Ma; Intensidad Luminosa:-; Ip/Nema:Ip65; Tipo De Empaquetado:Individual; Color:Red |Idec HW1P-2FQD-R-24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS