Idec ALW29911-G-24

Switch, Industrial Pushbutton, 22MM
$ 23.83
Datasheet

Price and Stock

DistributorSKUMinPkg
Beyond ComponentsALW29911-G-240
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ALW29911-G-24.

Farnell

Datasheet40 pages20 years ago

element14

Newark

Related Parts

Pushbutton Switch, DPST, Off-on-off, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Switch Push Button N.O./N.C. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

Descriptions

Descriptions of Idec ALW29911-G-24 provided by its distributors.

SWITCH, INDUSTRIAL PUSHBUTTON, 22MM
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM;Contacts:DPST-1NO/1NC; Switch Operation:ON-(ON); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:100A; Actuator Style:Round; Switch Terminals:Screw ;
Switch, Industrial Pushbutton, 22Mm; Rango De Producto:Serie Tw; Contacto, Configuración:Dpst-1No, Spst-Nc; Interruptor, Operación:Encendido-(Encendido); Contacto, Intensidad Max:100A; Contacto, Tensión Ac Nom:600V; Ip:Ip65 |Idec ALW29911-G-24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALW29911G24