Idec AL8M-A11-R

Switch; Pushbutton; Illum; AL8 Series; 8MM; Round; Maint; SPDT; Red
$ 10.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL8M-A11-R.

IHS

Datasheet19 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH, PUSHBUTTON, ILLUM, AL8 SERIES, 8MM, RECT, MOM, SPDT, RED
NKK SwitchesKB15RKW01-5C-JC
SWITCH, P/B, SPDT, ON-(ON),RECT, BUSHING MNT, RED LED,2V, CLR/RED CAP,1A,125VAC, SLDR
SWITCH; PUSHBUTTON; ILLUM; AL8 SERIES; 8MM; SQUARE; MAINT; SPDT; RED
NKK SwitchesKB15SKW01-5C-JC
SWITCH, P/B, SPDT, ON-(ON),SQ, BUSHING MNT, RED LED,2V, CLEAR/RED CAP,1A,125VAC, SOLDER
NKK SwitchesKB15CKW01-5C-JC
SWITCH, P/B, SPDT, ON-(ON),RND, BUSHING MNT, RED LED,2V, CLR/RED CAP,1A,125VAC, SOLDER
Pushbutton Switch, SPDT, Latched, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount

Descriptions

Descriptions of Idec AL8M-A11-R provided by its distributors.

SWITCH; PUSHBUTTON; ILLUM; AL8 SERIES; 8MM; ROUND; MAINT; SPDT; RED
Round Button Maintained Contact SPDT -8 100000Cycles 250V 250V 100000Cycles , 9mm*9mm
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Maintained Contact Solder Tab Panel Mount
Industrial Panel Mount Indicators / Switch Indicators Pushbutton Illuminated 8mm Maintained Extended Round Red 1NO-1NC Contact 24V DC120V AC240V AC120V DC
Series = A / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 1 A / Contact Voltage = 24 VDC / Contact Voltage = 220 VAC / Cut Out Size (Diameter) mm = 8 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Plastic / Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage VDC = 5 / Switch Colour = Red / Protection Rating = IP40 / Length mm = 31

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL8M-A11R