Idec AL8H-M11-R

Switch, Pushbutton, Illum, AL8 Series, 8MM, Rect, Mom, SPDT, Red
$ 11.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL8H-M11-R.

IHS

Datasheet19 pages0 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesKB15RKW01-5C-JC
SWITCH, P/B, SPDT, ON-(ON),RECT, BUSHING MNT, RED LED,2V, CLR/RED CAP,1A,125VAC, SLDR
SWITCH; PUSHBUTTON; ILLUM; AL8 SERIES; 8MM; SQUARE; MAINT; SPDT; RED
NKK SwitchesKB15SKW01-5C-JC
SWITCH, P/B, SPDT, ON-(ON),SQ, BUSHING MNT, RED LED,2V, CLEAR/RED CAP,1A,125VAC, SOLDER
NKK SwitchesKB15CKW01-5C-JC
SWITCH, P/B, SPDT, ON-(ON),RND, BUSHING MNT, RED LED,2V, CLR/RED CAP,1A,125VAC, SOLDER
Pushbutton Switch, SPDT, Latched, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
Switch Push Button N.O./N.C. SPDT Flush Square Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount/Through Hole

Descriptions

Descriptions of Idec AL8H-M11-R provided by its distributors.

SWITCH, PUSHBUTTON, ILLUM, AL8 SERIES, 8MM, RECT, MOM, SPDT, RED
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount
ILLUMINATED PUSHBUTTON, SPDT, 1A, 240V; Product Range: -; Contact Configuration: SPDT; Switch Operation: (On); Contact Current Max: 1A; Contact Voltage AC Nom: 240V; Illumination Color: Red; Contact Voltage D
Industrial Panel Mount Indicators / Switch Indicators Pushbutton Illuminated 8mm Momentary Extended Rectangle Red 1NO-1NC Contact 24V DC120V AC240V AC120V DC
Illuminated Pushbutton, Spdt, 1A, 240V; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Intensidad Max:1A; Contacto, Tensión Ac Nom:240V; Illumination Color:Rojo; Ip:Ip40 |Idec AL8H-M11-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL8H-M11R