Idec AL8H-A11-G

Switch; Pushbutton; Illum; AL8 Series; 8MM; Rect; Maint; SPDT; Green
$ 11.445
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL8H-A11-G.

IHS

Datasheet19 pages0 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesHB15SKW01-5F-JB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
NKK SwitchesKB16SKW01-5F-JF
SWITCH, P/B, SPDT, ON-ON, SQ, BUSHING MNT, GRN LED,2V, CLEAR/GRN CAP,1A,125VAC, SOLDER
NKK SwitchesKB15SKW01-5F-JF
SWITCH, P/B, SPDT, ON-(ON),SQ, BUSHING MNT, GRN LED,2V, CLEAR/GRN CAP,1A,125VAC, SOLDER
Switch; Pushbutton Illuminated, 16mmd Flush Square Green 1NO-1NC Contact 24VAC/DC
Pushbutton Switch; 8Mm Led Maint Rnd Spdt Rohs Compliant: Yes |Idec AL8M-A11-G
Pushbutton Switch, SPDT, Latched, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount

Descriptions

Descriptions of Idec AL8H-A11-G provided by its distributors.

SWITCH; PUSHBUTTON; ILLUM; AL8 SERIES; 8MM; RECT; MAINT; SPDT; GREEN
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Solder Tab Panel Mount
8Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL8H-A11-G
Idec Corp 8Mm Pushbutton Illuminated
Pushbutton, Maint, Grn, Ext, 2.1V
Industrial Panel Mount Indicators / Switch Indicators Pushbutton Illuminated 8mm Maintained Extended Rectangle Green 1NO-1NC Contact 24V DC120V AC240V AC120V DC
Series = A / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Rectangular Button / Switching Function = Latching Function / Contact Current = 1 A / Contact Voltage = 24 VDC / Contact Voltage = 220 VAC / Cut Out Size (Diameter) mm = 8 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Plastic / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage VDC = 5 / Switch Colour = Green / Protection Rating = IP40 / Length mm = 31

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL8H-A11G