Idec AL6H-M24P-R

Switch, Panel Mount, Led, 2000 VAC, 8 ma At 5 VDC +/- 5%, DPDT, Gold-clad Silver
$ 19.85
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6H-M24P-R.

Newark

Datasheet14 pages18 years ago
Datasheet13 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.75%

Related Parts

PUSHBUTTON SWITCH, PANEL MOUNT, LED, 3 A (THERMAL), DPDT, 50 MILLIOHMS (MAX.)
Pushbutton Switch, DPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
Pushbutton Switch, DPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
NKK SwitchesKB25RKW01-5C-JC
SWITCH, P/B, DPDT, ON-(ON),RECT, BUSHING MNT, RED LED,2V, CLR/RED CAP,1A,125VAC, SOLDER
NKK SwitchesKB25CKW01-5C-JC
SWITCH, P/B, DPDT, ON-(ON),RND, BUSHING MNT, RED LED,2V, CLR/RED CAP,1A,125VAC, SOLDER
NKK SwitchesKB16MKW01-5C12-JC
SWITCH, P/B, SPDT, ON-ON, ROUND, SNAP-IN, RED LED,12V, CLEAR/RED CAP,1A,125VAC, SOLDER

Descriptions

Descriptions of Idec AL6H-M24P-R provided by its distributors.

SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA AT 5 VDC +/- 5%, DPDT, GOLD-CLAD SILVER
Switch Pushbutton; Illuminated; 16mm; 2-NO 2-NC; Red
SWITCH INDUSTRIAL PUSHBUTTON, 18MMX24MM Contacts:DPDT Switch Operation:OFF-(ON) Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:3A Illumination Color:Red Actuator Style:Rectangular RoHS Compliant: Yes
Switch Industrial Pushbutton, 18Mm X 24Mm; Product Range:A6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular; Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec AL6H-M24P-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS