Idec AL6H-M14-R

Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder Terminal, Panel Mount
$ 16.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6H-M14-R.

JRH Electronics

Datasheet14 pages5 years ago

RS (Formerly Allied Electronics)

Lectro Components

Electro Sonic

Newark

Inventory History

3 month trend:
-15.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA AT 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
Pushbutton Switch, SPDT, Off-(on), Momentary, Quick Connect Terminal, Panel Mount
SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA @ 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
NKK SwitchesLB15CKW01-5C-JC
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
NKK SwitchesUB15KKW015C-CC
SWITCH, P/B, SPDT, ON-(ON),SQUARE, SNAP-IN, RED LED, W/RED-RED CAP,5A,125VAC, SOLDER
PV3W Series 2 A SPDT On-(On) Round Anti Vandal Pushbutton Switch

Descriptions

Descriptions of Idec AL6H-M14-R provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder Terminal, Panel Mount
IDEC Corporation AL6H-M14-R Switch, Pushbutton, Miniature, LED Illuminated, IP40, Mom, RED
Rectangular Button Momentary Contact SPDT -16.2 1000000Cycles 250V 250V 100000Cycles
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Pb Switch, Spdt, 1A, 110V, Panel; Product Range:A6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular; Actuator/Cap Colour:Red; Contact Voltage Vac:110Vrohs Compliant: Yes |Idec AL6H-M14-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL6H-M14R