Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec AL6H-M14P-R

IDEC Green Pushbutton Switch, Panel Mount, Momentary, 16mm Hole, Pilot Light, SPDT
$ 19.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6H-M14P-R.

Farnell

Datasheet14 pages18 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.87%

Related Parts

Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA @ 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA @ 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
C&K Components8121J85ZGE223
Switch, PNL-MNT, Pushbutton, SPDT, ON-MOM., Snap Action MOM. W/CAP, BEZEL, RECLED
C&K Components8125J85ZBE223
Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Idec AL6H-M14P-R provided by its distributors.

IDEC Green Pushbutton Switch, Panel Mount, Momentary, 16mm Hole, Pilot Light, SPDT
SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA AT 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
Switch Pushbutton; Illuminated; 16mm; 1-NO 1-NC; Red
SWITCH, INDUSTRIAL PUSHBUTTON, 18X24MM;; SWITCH, INDUSTRIAL PUSHBUTTON, 18X24MM; Product Range: A6 Series; Contact Configuration: SPDT; Switch Operation: (On); Contact Current Max: 1A; Contact Voltage AC Nom: 240V; Illuminati
Switch, Industrial Pushbutton, 18X24Mm; Rango De Producto:Serie A6; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Intensidad Max:1A; Contacto, Tensión Ac Nom:240V; Illumination Color:Rojo; Ip:Ip65 |Idec AL6H-M14P-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS