Idec ABW110-BGR

Pushbutton Switch, 5MA 3V, 1NO, Mom, 22MM, With Blk, Grn And Red Flush Buttons, IP65
$ 13.458
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABW110-BGR.

Newark

Datasheet41 pages18 years ago
Datasheet41 pages14 years ago
Datasheet6 pages24 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.71%

Related Parts

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Switch Push Button N.O. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Panel Mount Screw
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of Idec ABW110-BGR provided by its distributors.

PUSHBUTTON SWITCH,5MA 3V,1NO, MOM,22MM, WITH BLK, GRN AND RED FLUSH BUTTONS, IP65
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM;Contacts:SPST-NO; Switch Operation:OFF-(ON); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Round; Switch Terminals:Screw ;
Pb Switch, Spst-No, 10A, 110Vac, Screw; Product Range:Tw Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black, Green, Red Rohs Compliant: Yes |Idec ABW110-BGR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABW110-BGR.
  • ABW110BGR