Idec AB6M-M1-W

Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 11.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AB6M-M1-W.

IHS

Datasheet14 pages8 years ago
Datasheet13 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-69.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PUSHBUTTON SWITCH, SPDT, ON-(ON), 100 MA, 28V DC, SOLDER, ULP SERIES
NKK SwitchesLB15CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesUB15KKW015C-CC
SWITCH, P/B, SPDT, ON-(ON),SQUARE, SNAP-IN, RED LED, W/RED-RED CAP,5A,125VAC, SOLDER
NKK SwitchesYB15CKW01-BB
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, SPDT, ON-(ON), 500 MA, 25V DC, SOLDER, ULP SERIES
PUSHBUTTON SWITCH, SPDT, ON-(ON), 100 MA, 28V DC, SOLDER, ULP SERIES

Descriptions

Descriptions of Idec AB6M-M1-W provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Quick Connect/solder Terminal, Panel Mount
SWITCH;PUSHBUTTON,6MM MOMENTARYPLSTC RND WHT1NO-1NC CONTACT SOLDERTAB, QUICKCONNE
Round Button Momentary Contact SPDT -16.2 1000000Cycles 250V 250V 100000Cycles SPDT
SWITCH, INDUSTRIAL PUSHBUTTON, 18MM;Contacts:SPDT; Switch Operation:ON-(ON); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:3A; Actuator Style:Round; Switch Terminals:Solder Lug / Quick Connect ;
Switch, Industrial Pushbutton, 18Mm; Product Range:A6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:White; Contact Current Ac Max:1Arohs Compliant: Yes |Idec AB6M-M1-W

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB6M-M1W