IBM IBM025161LG5D6H

256K X 16 Multiport Video Ram Video Dram, 256KX16, 60NS, Cmos, PDSO64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IBM IBM025161LG5D6H.

IHS

Datasheet65 pages25 years ago

Alternate Parts

Price @ 1000
$ 5.87
$ 5.87
Stock
1,411
118,438
118,438
Authorized Distributors
0
1
1
Case/Package
SSOP
SOIC
SOIC
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
60 ns
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of IBM IBM025161LG5D6H provided by its distributors.

256K X 16 MULTIPORT VIDEO RAM Video DRAM, 256KX16, 60ns, CMOS, PDSO64
vpe: /tr/tssop

Manufacturer Aliases

IBM has several brands around the world that distributors may use as alternate names. IBM may also be known as the following names:

  • IBM MICROELECTRONICS
  • IBM Corporation
  • IBM CORP
  • IBM MICRO
  • International Business Machines
  • IBMSOFTWARE
  • NEW IBM
  • IBM POWER PRS
  • IBM/LENOVO

Part Number Aliases

This part may be known by these alternate part numbers:

  • IBM025161LG5D 6H
  • IBM025161LG5D-6H