Hylec THB.405.A2G

Circular Connector, Th405 Series, Plug, 2, Pin, Screw, Cable Mount Rohs Compliant: Yes |Hylec THB.405.A2G
$ 14.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THB.405.A2G.

element14 APAC

Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol IndustrialRL9080-103-F1
CONN, RADLOK FEED-THRU PIN, 8.0MM, HIGH CURRENT, W/BOLT, M8 THREAD, NICKEL, BLACK
Amphenol IndustrialRL9080-103
High Power Connector, RADLOK Series, Plug, 1 kV, 200 A, Panel Mount, Screw
RADLOK Feed-Thru Pin; 3.6mm; High Current; w/Bolt; M4 Thread; Nickel,Black

Descriptions

Descriptions of Hylec THB.405.A2G provided by its distributors.

Circular Connector, Th405 Series, Plug, 2, Pin, Screw, Cable Mount Rohs Compliant: Yes |Hylec THB.405.A2G
CIRCULAR CONNECTOR, PLUG, 2 WAY, CABLE; Product Range: TH405 Teeplug Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 2Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector Body Ma

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd