Hylec THB.387.A4A

CIRCULAR CONNECTOR, PLUG, 4 WAY, CABLE; Product Range: TH387 Micro Teeplug Series; Circular Connector Shell Style:...
$ 15.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THB.387.A4A.

element14 APAC

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+591%

Related Parts

Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
ITT / Cannon192926-0500
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonTR1208PF31NB
TR1208PF31NB SERIES, 8 POLE CABLE MOUNT CONN PLUG, FEMALE CONTACTS

Descriptions

Descriptions of Hylec THB.387.A4A provided by its distributors.

CIRCULAR CONNECTOR, PLUG, 4 WAY, CABLE; Product Range:TH387 Micro Teeplug Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:4Contacts; Circular Contact Type:Screw Pin; Coupling Style:-; Connector B

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd