Hylec THB.387.A2A

Circular Connector, Th387 Series, Plug, 2, Pin, Screw, Cable Mount Rohs Compliant: Yes |Hylec THB.387.A2A
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THB.387.A2A.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
+187%

Related Parts

Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
ITT / Cannon192926-0500
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
ITT / CannonTR1807PMS1NB
Circular Connector, Trident Ringlock Series, Plug, 7, Pin, Cable Mount |Itt Cannon 192990-1330
ITT / CannonTR1208PF31NB
TR1208PF31NB SERIES, 8 POLE CABLE MOUNT CONN PLUG, FEMALE CONTACTS

Descriptions

Descriptions of Hylec THB.387.A2A provided by its distributors.

Circular Connector, Th387 Series, Plug, 2, Pin, Screw, Cable Mount Rohs Compliant: Yes |Hylec THB.387.A2A
CIRCULAR CONNECTOR, PLUG, 2 WAY, CABLE; Product Range: TH387 Micro Teeplug Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 2Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector B

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd