Hylec THB.384.B1A

Circular Connector, Th384 Series, Receptacle, 3, Socket, Screw, Cable Mount Rohs Compliant: Yes |Hylec THB.384.B1A
$ 13.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THB.384.B1A.

element14 APAC

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-24.56%

Related Parts

Amphenol-TuchelC01620D00310010
C16-M ecomate Circular Connectors 3+PE FEM STRT BLUE SCREW SILVER CONTACT
Amphenol-TuchelC01620D00321012
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Conn Circular PIN 7 POS Crimp/Screw ST Cable Mount 7 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Receptacle
Amphenol-TuchelC01630D00611010
Connector Circular Socket 6+PE Position Solder Straight Cable Mount 7 Terminal 1 Port
CL Series, Size 16 10A Female Crimp Contact for use with Clipper Series Conns

Descriptions

Descriptions of Hylec THB.384.B1A provided by its distributors.

Circular Connector, Th384 Series, Receptacle, 3, Socket, Screw, Cable Mount Rohs Compliant: Yes |Hylec THB.384.B1A
CIRCULAR CONNECTOR, RCPT, 3 WAY, CABLE; Product Range: TH384 Teeplug Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Screw Socket; Coupling Style: -; Connecto

Images

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd