Hubbell Wiring Device-Kellems SHC1022CR

Cable Accessories Cord Connector Nylon Gray
$ 11.3
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems SHC1022CR.

JRH Electronics

Datasheet2 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.68%

Related Parts

PanduitFCM1-A-C14
Panduit FCM1-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 100Pc
PanduitFCM1-A-T14
Panduit FCM1-A-T14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 200Pc
MOUNT, CABLE, ADHESIVE BACKED, GRY NYLON 6/6, 7.3" L, 3.38" W, 1.5LBS. LOAD

Descriptions

Descriptions of Hubbell Wiring Device-Kellems SHC1022CR provided by its distributors.

Cable Accessories Cord Connector Nylon Gray
CONDUIT CORD CONNECTOR, NYLON; Thread Size: 1/2" NPT; Cable Diameter Min: 0.25"; Cable Diameter Max: 0.98"; Cable Gland Material: Nylon (Polyamide); Gland Colour: White; IP / NEMA Rating: IP66; Product Rang 33F1829
Conduit Cord Connector, Nylon; Tamaño De Rosca - Imperial:1/2; Material Del Prensa Estopa:Nylon (Poliamida); Ip/Nema:Ip66; Color:Gray; Conduit Fitting Type:Straight Connector; Diámetro De Cable:9.7Mm; Material Del Cuerpo:Nylon |Hubbell Wiring Devices SHC1022CR
Hubbell Wiring Device-Kellems, SHC1022CR, Cord Connector, Form 2 Standard Duty Straight, Series: SHC, 1/2 in Trade, 1 Conductors, Cable Openings: 0.25 to 0.38 in, Jacketed Cable, MNPT Connection, Nylon, Smooth, Gray/White, -30 to 225 deg F, 1.27 in Dia Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHC-1022-CR
  • SHC-1022CR