Hubbell Wiring Device-Kellems IG4700A

Duplex Locking Receptacle, L5-15R, 15 A, 125V AC, Single Phase, 2 Pole, Flush Mount, Orange
$ 46.667

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems IG4700A.

IHS

Datasheet1 page10 years ago

Master Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm

Descriptions

Descriptions of Hubbell Wiring Device-Kellems IG4700A provided by its distributors.

Duplex Locking Receptacle, L5-15R, 15 A, 125V AC, Single Phase, 2 Pole, Flush Mount, Orange
Conn Power RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port
LKG DUP RCPT, IG, 15A 125V, L5-15R, OR | Hubbell Wiring Device-Kellems IG4700A
Duplex Locking Receptacle Orange 15A 125V 2P
Connector, Power Entry, Receptacle, 15A; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Orange; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:125V; Product Range:-; Contact Termination:Screw Rohs Compliant: Yes |Hubbell Wiring Devices IG4700A
Wiring Device-Kellems Locking Receptacle, 1-Phase Heavy Duty Duplex Grounding Standard Traditional Screw Mount, 125 VAC, 15 A, 1/2 hp, 2 Pole, 3 Wires, L6-15R NEMA Rating, Industrial Grade, -40 to 75 deg C, Screw Terminal, Thermoplastic, Orange, 3.29 x 1.7 x 1.17 in

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems