Hubbell Wiring Device-Kellems HBL8461C

Conn Power PL 3Power/1Ground POS Cable Mount 4 Terminal 1 Port
$ 129.097

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL8461C.

IHS

Datasheet1 page11 years ago

Master Electronics

Newark

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL8461C provided by its distributors.

Conn Power PL 3Power/1Ground POS Cable Mount 4 Terminal 1 Port
Straight Blade Plug, 15-60P, 60 A, 250V AC, 3 Pole, Screw Terminals, Grounded
STRAIGHT BLADE PLUG, 4-POLE 4-WIRE NON-GROUND, 60A 3PH 250V, 15-60P, BLACK NYLON
Straight Blade Plug Black and White 60A 250V 3O 3P
Hubbell PLUG, 3P4W, 60A 3PH 250V, 15-60P,BK
LINKOSITY, DOUBLE ENDED CBL.,30A,4P,25'
Connector, Power Entry, Plug, 60A, 250V; Connector Type:Power Entry; Current Rating:60A; Connector Colour:-; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:250V; Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices HBL8461C
Hubbell HBL8461C Straight Blade Plug. Wiring Device-Kellems Insulgrip Straight Blade Plug, 3-Phase Grounding Standard Cord Mount, 250 VAC, 60 A, 10 hp, 3 Pole, 4 Wires, 15-60P NEMA Rating, Commercial/Industrial Grade, IP20 Enclosure, 0.625 to 1.31 in Diameter Cord, -40 to 75 deg C, Screw Terminal, Nylon, Black, 4.13 x 2.88 x 2.88 in. Additional Description: HUBW-HBL8461C PLUG, 3P4W, 60A 3PH 250V, 15-60P,BK. Catalog Description: Straight Blade Devices, Male Plug, Heavy Duty, Industrial/Commercia lGrade, Straight, 3-Pole 4-Wire Grounding, 60A 3 Phase 250V AC, 15-60P, Black, Single Pack..

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems