Hubbell Wiring Device-Kellems HBL7596

Midget Flanged Locking Receptacle, ML-2R, 15 A, 125V AC, Single Phase, 2 Pole, Screw Terminals
$ 34.085

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL7596.

IHS

Datasheet1 page12 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+2.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL7596 provided by its distributors.

Midget Flanged Locking Receptacle, ML-2R, 15 A, 125V AC, Single Phase, 2 Pole, Screw Terminals
Conn Power RCP 2 POS ST Panel Mount 3 Terminal 1 Port
TWIST-LOCKING FLANGED OUTLET, 15 A/125 VAC, SCREW TERMINAL, TWIST-LOCK SERIES
LKG FLG RCPT MIDGET 15A 125V ML-2R MET 78358523781
MARINE HULL INLET, 15A 125V, 5-15P, GY
Midget Locking Flanged Outlet 15A
CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Black; Connector Body Material:Stainless Steel Body; Voltage Rating VAC:125V; Product Range:-; Body Material:Stain
Connector, Power Entry, Receptacle, 15A; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Acero Inoxidable; Voltage Rating Vac:125V; Conector, Montaje:Brida |Hubbell Wiring Devices HBL7596

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems