Hubbell Wiring Device-Kellems HBL7565C

Locking Connector, Non-NEMA, 10/15 A, 125/250V AC, Single Phase, 3 Pole, Screw Terminals
$ 57.881

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL7565C.

Master Electronics

Datasheet1 page12 years ago

Newark

Inventory History

3 month trend:
-17.54%

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
KK® Trifurcon™ Crimp Terminal 6438, 18-20 AWG, Bag, Phosphor Bronze Gold(Au)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL7565C provided by its distributors.

Locking Connector, Non-NEMA, 10/15 A, 125/250V AC, Single Phase, 3 Pole, Screw Terminals
Hubbell PKG CONN, 3P3W, 10A 250V/15A125V, B/W
10A, 250V/15A, 125V, 3 Pole, 3 Wire, Black and white nylon
LOCKING FEMALE CONN 3P3W 78358517860
Connector, Power Entry, Receptacle, 10A; Connector Type:Power Entry; Current Rating:10A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:250V; Product Range:Twist-Lock; Gender:Socket Rohs Compliant: Yes |Hubbell Wiring Devices HBL7565C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems