Hubbell Wiring Device-Kellems HBL7545C

Mains Power Connector, 15A, 125V, Male, Screw Terminal, Plug
$ 22.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL7545C.

IHS

Datasheet1 page11 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-6.96%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL7545C provided by its distributors.

Mains Power Connector, 15A, 125V, Male, Screw Terminal, Plug
Locking Plug, L1-15P, 15 A, 125V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
Conn Power PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port
TWIST-LOCK PLUG, 15 A/125 V, 12-14 AWG, SCREW TERMINAL, INSULGRIP SERIES
LKG PLUG 15A 125V L1-15P 783585178509
CONNECTOR, POWER ENTRY, PLUG, 15A; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Product Range:-; Contact Terminat
Connector, Power Entry, Plug, 15A; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Conector, Montaje:Montaje De Cable |Hubbell Wiring Devices HBL7545C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems