Hubbell Wiring Device-Kellems HBL6035

Connector Accessories Weatherproof Boot Straight Elastomer Black
$ 30.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL6035.

IHS

Datasheet1 page8 years ago

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-28.01%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL6035 provided by its distributors.

Connector Accessories Weatherproof Boot Straight Elastomer Black
Weatherproof Boot, Weatherproof Boot, Short L, Black
WEATHERPROOFING BOOTS, WEATHERPROOF DEVICE BOOT, BLACK
W/PROOF DEVICE BOOT BK20/30A 4W SHORT 783585752556
Connector Accessory, Boot, Elastomer
WEATHERPROOF BOOT, ELASTOMER; Accessory Type:Weatherproof Cover; For Use With:Boot For 20 & 30A, 4 & 5 Wire Plugs and Connectors; Connector Shell Size:-; Cable Exit Angle:180°; Connector Body Material:T
Weatherproof Boot, Elastomer; Tipo De Accesorio:Weatherproof Cover; Para Usar Con:Boot For 20 & 30A, 4 & 5 Wire Plugs And Connectors; Conector, Tamaño De La Carcasa:-; Ángulo De Salida Del Cable:180°; Envolvente, Material:Elastómero |Hubbell Wiring Devices HBL6035

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems