Hubbell Wiring Device-Kellems HBL5352I

Straight Blade Receptacle, 5-20R, 20 A, 125V AC, 2 Pole, 3 Wire, Flush Mount, Grounded
$ 24.722

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL5352I.

IHS

Datasheet1 page11 years ago

Master Electronics

Inventory History

3 month trend:
-69.06%

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL5352I provided by its distributors.

Straight Blade Receptacle, 5-20R, 20 A, 125V AC, 2 Pole, 3 Wire, Flush Mount, Grounded
STRAIGHT BLADE DUPLEX RECEPTACLE, 20 A/125 V, 10-12 AWG, HEAVY DUTY SERIES
Receptacle Duplex; Industrial Heavy Duty; 5-20R; 125V; 20A; Ivory
Hubbell DUP RCPT, IND GRD, 20A 125V, 5-20R, IV
Receptacle, Mains, Duplex, Hbl, 20A, Ivory; Connector Type:Power Entry; Current Rating:20A; Connector Colour:Ivory; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:125V; Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices HBL5352I
Hubbell Wiring Device-Kellems, HBL5352I, Straight Blade Receptacle, 1-Phase Compact Duplex Extra Heavy Duty Self-Grounding Screw Mount, Series: HBL, 125 V AC, 20 A, 1 hp, 2 Pole, 3 Wires, 5-20R NEMA Rating, Commercial/Industrial Grade, -40 to 75 deg C, Back and Side Wire/Screw Terminal, Thermoplastic/Composite, Ivory, 3.28 x 1.33 x 1.05 in Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems