Hubbell Wiring Device-Kellems HBL5262

Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle
$ 30.832

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL5262.

IHS

Datasheet1 page11 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL5262 provided by its distributors.

Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle
Conn Power RCP 4Power/2Ground POS Screw ST Panel Mount 6 Terminal 2 Port
Connector, Power Entry, Receptacle, 15A; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Brown; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:125V; Product Range:-; Body Material:Nylon Rohs Compliant: Yes |Hubbell Wiring Devices HBL5262
Hubbell HBL5262 Straight Blade Receptacle. Wiring Device-Kellems Straight Blade Receptacle, 1-Phase Duplex Extra Heavy Duty Self-Grounding Screw Mount, 125 VAC, 15 A, 1/2 hp, 2 Pole, 3 Wires, 5-15R NEMA Rating, Industrial Grade, -40 to 75 deg C, Side Wired Terminal, Nylon, Brown, 3.28 x 1.65 x 1.19 in. Additional Description: HUBW-HBL5262 DUP RCPT, HD IND GRD, 15A125V, 5-15R,BR. Catalog Description: Straight Blade Devices, Receptacles, Duplex, Industrial Grade, 2-Pole 3-Wire Grounding, 15A 125V, 5-15R, Brown, Single Pack..

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL 5262